Manufacturer Part #
TG1G-S002NZRL
TG1G Series 350 uH 1:1 18 dB Return Loss Single Port Gigabit Isolation Module
Product Specification Section
HALO Electronics TG1G-S002NZRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG1G-S002NZRL - Technical Attributes
Attributes Table
No of Ports: | Single |
Turns Ratio (Np:Ns): | 1CT :1CT |
Return Loss: | -18dB |
Inductance: | 350µH |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | 0°C to 70°C |
Mounting Method: | Surface Mount |
Features & Applications
The TG1G-S002NZRL is a Single Port Gigabit Isolation Module LAN Signal Transformer. Available in a low profile 24 pin SMD package.
This series of high performance Gigabit Ethernet Isolation Modules is designed to specifically address the isolation, insertion loss and return loss requirements of IEEE 802.3ab for 1000BASE-T applications.
Specifications:
- Isolation Voltage : 1,500 Vrms
- Insertion Loss (1-100MHz) : -1.1 max
- OCL @100KHz, 8mA : 350 µH min
- Crosstalk (1-100MHz) : 33-20(f/100MHz)
- CMR(0.1-100MHz) : -30dB min
- Return Loss (0.5-30MHz) : -18dB min
Pricing Section
Global Stock:
2,234
USA:
2,234
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$3.35
15
$3.27
40
$3.23
125
$3.18
300+
$3.09
Product Variant Information section
Available Packaging
Package Qty:
28 per Tube
Mounting Method:
Surface Mount