Manufacturer Part #
TG110-S050N2LF
TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16
Product Specification Section
HALO Electronics TG110-S050N2LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG110-S050N2LF - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): | 1CT:1CT |
Return Loss: | -18dB |
Inductance: | 350µH |
DC Resistance: | 1.5Ω |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The TG110-S050N2LF is a 350 µH, 1:1 turns ratio 10/100BASE-TX Magnetic Module, available in SOIC-16 surface mount package.
It is designed to meet the requirements of IEEE 802.3 for 10/100BASE-TX and ATM155 applications.
Product Specifications:
- Isolation Voltage: 1,500Vrms
- OCL @100KHz, 8mA: 350μH min
- CMR (0.1-100MHz): -40dB typ
- Crosstalk (0.1-100MHz): -40dB min
- Insertion Loss (0.1-100MHz) : -1.1dB max
- Return Loss (0.5-30MHz): -18dB min
- (40MHz): -15.5dB min
- (50MHz): -13.6dB min
- (60-80MHz): -12dB min
Pricing Section
Global Stock:
256
USA:
256
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.43
30
$1.41
100
$1.39
250
$1.37
750+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount