text.skipToContent text.skipToNavigation

Manufacturer Part #

HX2326FNL

350µH LAN 10/100 Base-T 1CT:1CT Transmitter, 1CT:1CT Receiver Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics HX2326FNL - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1:1
Return Loss: -10dB
Rated Current: 0.6A
Inductance: 350µH
DC Resistance: 0.75Ω
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
640
Multiple Of:
40
Total
$1,702.40
USD
Quantity
Web Price
40
$2.82
120
$2.74
200
$2.70
400
$2.66
800+
$2.58