Manufacturer Part #
HX2326FNL
350µH LAN 10/100 Base-T 1CT:1CT Transmitter, 1CT:1CT Receiver Pulse Transformer
Product Specification Section
Pulse Electronics HX2326FNL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics HX2326FNL - Technical Attributes
Attributes Table
No of Ports: | Single |
Turns Ratio (Np:Ns): | 1:1 |
Return Loss: | -10dB |
Rated Current: | 0.6A |
Inductance: | 350µH |
DC Resistance: | 0.75Ω |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
40
$2.87
120
$2.79
200
$2.76
400
$2.71
800+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount