NTCLE203E3103GB0 in Box by Vishay | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE203E3103GB0

NTC 10 kOhm ± 2 % 3977 Accuracy Line Radial Thermistor - 2 Pin

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Vishay NTCLE203E3103GB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2%
B-constant: 3977K
Temperature Range: -40°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$282.50
USD
Quantity
Unit Price
500
$0.565
1,000
$0.555
1,500
$0.55
2,000
$0.545
2,500+
$0.535
Product Variant Information section