text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18XQ102J03RB

NCP18 Series 1 KΩ 3650 K ± 5 % 0603 Surface Mount NTC Thermistor

Product Specification Section
Murata NCP18XQ102J03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Rated Current: 1mA
Tolerance (%): ±5%
B-constant: 3650K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$116.40
USD
Quantity
Unit Price
4,000
$0.0291
8,000
$0.0286
16,000
$0.0281
20,000
$0.028
60,000+
$0.0271