text.skipToContent text.skipToNavigation

Manufacturer Part #

PKM13EPYH4002-B0

PK Series 3 V 70 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata PKM13EPYH4002-B0 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  7.4mm x D  12.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Web Price
1
$0.34
250
$0.33
1,000
$0.315
2,500
$0.31
10,000+
$0.29