Manufacturer Part #
SMM02040C4701FB300
SMM Series 0204 0.25 W 4.7 kΩ ±1% ±50 ppm/K Melf Thin Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Vishay SMM02040C4701FB300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMM02040C4701FB300 - Technical Attributes
Attributes Table
| Resistance: | 4.7kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Dimension: | L 3.6mm x D 1.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel