text.skipToContent text.skipToNavigation

Manufacturer Part #

PWC0805-300RFI

Thick Film Resistors - SMD 0805 300 Ohms '1%

Product Specification Section
TT Electronics - IRC PWC0805-300RFI - Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Web Price
3,000+
$0.44