Manufacturer Part #
PWC0805-300RFI
Thick Film Resistors - SMD 0805 300 Ohms '1%
Product Specification Section
TT Electronics - IRC PWC0805-300RFI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC PWC0805-300RFI - Technical Attributes
Attributes Table
Resistance: | 300Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,010
USA:
2,010
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.04
15
$0.93
75
$0.865
300
$0.81
1,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount