Manufacturer Part #
HR0805F-4G75I
Surface Mount Chip Resistor, Thick Film, Hr Series, 4.7 Gohm, 25%, 100 V, 0805
Product Specification Section
TT Electronics - IRC HR0805F-4G75I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC HR0805F-4G75I - Technical Attributes
Attributes Table
Resistance: | 4.7GΩ |
Tolerance (%): | ±25% |
Temp Coefficient: | +250ppm/°C to -2000ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 100V |
Operating Temp Range: | -55°C to +155°C |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount