text.skipToContent text.skipToNavigation

Manufacturer Part #

HR0805F-4G75I

Surface Mount Chip Resistor, Thick Film, Hr Series, 4.7 Gohm, 25%, 100 V, 0805

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Date Code: 2410
Product Specification Section
TT Electronics - IRC HR0805F-4G75I - Technical Attributes
Attributes Table
Resistance: 4.7GΩ
Tolerance (%): ±25%
Temp Coefficient: +250ppm/°C to -2000ppm/°C
Technology: Thick Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
931
USA:
931
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.78
USD
Quantity
Unit Price
1
$1.78
15
$1.62
75
$1.53
300
$1.45
1,500+
$1.36