text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ2RKF1003X

ERJ Series 0402 100 kOhm 0.1 W ±1 % ±100 ppm/°K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ERJ2RKF1003X - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$270.00
USD
Quantity
Unit Price
10,000
$0.0028
40,000
$0.0027
150,000
$0.0026
300,000
$0.0026
750,000+
$0.0024