Manufacturer Part #
ERJ-PA2F1003X
ERJ Series 0402 100 kOhm 0.2 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Product Specification Section
Panasonic ERJ-PA2F1003X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-PA2F1003X - Technical Attributes
Attributes Table
Resistance: | 100kΩ |
Rated Power: | 0.2W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Dimension: | L 1mm x W 0.5mm |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
10,000
Germany (Online Only):
20,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0235
20,000
$0.0231
30,000
$0.0229
40,000
$0.0227
50,000+
$0.0223
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount