text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06F6040V

SMD 0805 604ohms 0.5W 1% AEC-Q200

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2149
Product Specification Section
Panasonic ERJ-P06F6040V - Technical Attributes
Attributes Table
Resistance: 604Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
No. of Terminations: 2
Overload Voltage - Max: 600V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
610,000
USA:
610,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$80.00
USD
Quantity
Unit Price
5,000
$0.016
15,000
$0.0156
25,000
$0.0154
50,000
$0.0152
100,000+
$0.0148