text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN3N0C80D

3nH Unshielded Wirewound Inductor 1.35A 63mOhm Max 0402 (1006 Metric)

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN3N0C80D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3nH
Rated Current-Max: 1.35A
Tolerance (nH): ±0.2nH
DC Resistance: 63mΩ
Self Resonance Frequency: 12.5GHz
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$563.00
USD
Quantity
Web Price
10,000
$0.0563
20,000
$0.0549
30,000
$0.0541
40,000
$0.0536
50,000+
$0.0519