Manufacturer Part #
LQW15AN22NJ80D
LQW15 Series 0402 22 nH ±5 % 780 mA 202 mOhm SMT Unshielded Wirewound Inductor
Product Specification Section
Murata LQW15AN22NJ80D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN22NJ80D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 22nH |
Rated Current-Max: | 780mA |
Tolerance (%): | ±5% |
DC Resistance: | 0.202Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.048
20,000
$0.0472
30,000
$0.0468
40,000+
$0.0462
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount