text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSR4040DZERR13M51

IHSR Series 10.3 x 10.3 x 4 mm 130 nH ±20 % 92 A 520 mOhm SMT Wirewound Inductor

Product Specification Section
Vishay IHSR4040DZERR13M51 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 130nH
Rated Current-Max: 92A
Tolerance (%): ±20%
DC Resistance: 520mΩ
Self Resonance Frequency: 151MHz
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Dimension: L  10.3mm x W  10.3mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$760.00
USD
Quantity
Web Price
1,000
$0.76
2,000
$0.74
3,000+
$0.725