IHSR4040DZERR13M51 in Cut Tape by Vishay | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSR4040DZERR13M51

IHSR Series 10.3 x 10.3 x 4 mm 130 nH ±20 % 92 A 520 mOhm SMT Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Vishay IHSR4040DZERR13M51 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 130nH
Rated Current-Max: 92A
Tolerance (%): ±20%
DC Resistance: 520mΩ
Self Resonance Frequency: 151MHz
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Dimension: L  10.3mm x W  10.3mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.31
USD
Quantity
Unit Price
1
$2.31
10
$2.11
40
$1.99
150
$1.87
500+
$1.77