text.skipToContent text.skipToNavigation

Manufacturer Part #

B82442T1225K50

B82442 Series 2220 2.2 mH ±10% 100 mA 22.5 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82442T1225K50 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2200µH
Rated Current-Max: 100mA
Tolerance (%): ±10%
DC Resistance: 22.5Ω
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$870.00
USD
Quantity
Unit Price
1,500+
$0.58
Product Variant Information section