Manufacturer Part #
PE-53827SNL
Inductor Power Toroid 248uH 20% 0.83A 0.6Ohm DCR
Product Specification Section
Pulse Electronics PE-53827SNL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-53827SNL - Technical Attributes
Attributes Table
Inductance-Nom: | 248µH |
Frequency: | 150Hz |
Tolerance (%): | ±20% |
Current Rating: | 830mA |
DC Resistance: | 500mΩ |
Shielding: | Yes |
Operating Temp Range: | -40°C to +130°C |
Dimension: | H 9.91mm x L 15.75mm x W 15.24mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,110
USA:
1,110
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
30
$1.69
90
$1.65
300
$1.60
600
$1.57
1,200+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
30 per Bulk
Mounting Method:
Surface Mount