text.skipToContent text.skipToNavigation

Manufacturer Part #

1025-36K

1025 Series 4.7 uH ±10 % Tolerance 239 mA Axial Unshielded Molded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Date Code:
Product Specification Section
Delevan 1025-36K - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 239mA
Tolerance (%): ±10%
DC Resistance-Max: 1.2Ω
Self Resonance Frequency: 75MHz
Dimension: L  6.35mm x D  2.41mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$640.00
USD
Quantity
Web Price
500
$1.28
1,000
$1.26
1,500
$1.25
2,000+
$1.24