Manufacturer Part #
1025-36K
1025 Series 4.7 uH ±10 % Tolerance 239 mA Axial Unshielded Molded RF Coil
Product Specification Section
Delevan 1025-36K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 1025-36K - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 239mA |
Tolerance (%): | ±10% |
DC Resistance-Max: | 1.2Ω |
Self Resonance Frequency: | 75MHz |
Dimension: | L 6.35mm x D 2.41mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
69
Germany (Online Only):
69
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$1.26
5
$1.20
30
$1.14
100
$1.10
250+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
450 per
Mounting Method:
Through Hole