text.skipToContent text.skipToNavigation

Manufacturer Part #

PF0560.223NLT

IND, PWR, INDUCTOR SDRI 10 NPB

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PF0560.223NLT - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.5A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 73mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.4mm x W  10.3mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2480
Multiple Of:
620
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,636.80
USD
Quantity
Web Price
620
$0.695
1,240
$0.68
1,860
$0.67
2,480
$0.66
3,100+
$0.64