text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4341.152ANLT

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR Auto

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2345
Product Specification Section
Pulse Electronics PA4341.152ANLT - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 10.2mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  7.1mm x W  6.6mm x H  2.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Web Price
4,000+
$0.385