text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1212AZEVR47M5A

IHLP-1212AZEV- 0.47UH 5A 20% 2AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2416
Product Specification Section
Vishay IHLP1212AZEVR47M5A - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 5.35A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 27.92mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: 3.56 x 3.3 x 1 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Web Price
4,000+
$0.38