Manufacturer Part #
IHLP1212AZEVR47M5A
IHLP-1212AZEV- 0.47UH 5A 20% 2AEC-Q200 Power Inductor
Product Specification Section
Vishay IHLP1212AZEVR47M5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP1212AZEVR47M5A - Technical Attributes
Attributes Table
Inductance-Nom: | 470nH |
Rated Current-Max: | 5.35A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 27.92mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | 3.56 x 3.3 x 1 mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount