text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A1307V2-4R7-R

ind power 4.7uH HCM1A1307V2

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton HCM1A1307V2-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 13A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.25mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Storage Temperature Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  13.45mm x W  12.6mm x H  6.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$220.00
USD
Quantity
Unit Price
250
$0.88
500
$0.865
750
$0.86
1,000
$0.855
1,250+
$0.835