text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201610P-2R2M=P2

2 x 1.6 x 1 mm 2.2 uH ±20% 140 mOhm DCR SMT Metal Alloy Chip Inductor

Product Specification Section
Murata DFE201610P-2R2M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 168mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$263.70
USD
Quantity
Unit Price
3,000
$0.0879
6,000
$0.0863
9,000
$0.0854
12,000
$0.0848
15,000+
$0.0829