text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH125L125NP-100MC

Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 5.3A 25mOhm DCR

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida CDRH125L125NP-100MC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 5.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 20mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12mm x W  12mm x H  6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
500
$0.49
1,000
$0.48
1,500
$0.475
2,500+
$0.465