text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN22NJ02D

LQG Series 0402 22 nH ±5% Tol. 300 mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQG15HN22NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.58Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$158.00
USD
Quantity
Web Price
10,000
$0.0158
30,000
$0.0153
50,000
$0.015
200,000
$0.0144
300,000+
$0.014