text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN22NJ02D

LQG Series 0402 22 nH ±5% Tol. 300 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2451
Product Specification Section
Murata LQG15HN22NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.58Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$158.00
USD
Quantity
Unit Price
10,000
$0.0158
20,000
$0.0155
30,000
$0.0154
50,000
$0.0152
100,000+
$0.0149