Manufacturer Part #
NCB3119L950TR500F
NCB Series 95 Ohm 5 A 1 mOhm DCR Ferrite Chip Bead
Product Specification Section
NIC Components NCB3119L950TR500F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB3119L950TR500F - Technical Attributes
Attributes Table
Impedance: | 95Ω |
Tolerance (%): | ±25% |
DC Resistance-Max: | 1mΩ |
Frequency-Max: | 100MHz |
Operating Temp Range: | -25°C to +85°C |
Dimension: | L 8.2mm x W 5mm x H 3.1mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.177
1,500
$0.173
2,500
$0.171
5,000
$0.169
10,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount