Manufacturer Part #
BLM21RK102SN1D
BLM Series 0805 1 kOhm 200 mA 0.5 DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM21RK102SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM21RK102SN1D - Technical Attributes
Attributes Table
Impedance: | 1kΩ |
Rated Current: | 200mA |
DC Resistance-Max: | 0.5Ω |
Case Size: | 0805 (2012 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0257
12,000
$0.0251
16,000
$0.0249
40,000
$0.0244
60,000+
$0.0239
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount