text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD102SN1D

BLM Series 0805 1 kOhm 200 mA 0.4 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM21BD102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 200mA
DC Resistance-Max: 0.4Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$148.40
USD
Quantity
Unit Price
4,000
$0.0371
8,000
$0.0364
12,000
$0.0361
20,000
$0.0357
40,000+
$0.0347