text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB201SN1D

BLM Series 0805 200 Ohm 200 mA 0.35 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2317
Product Specification Section
Murata BLM21BB201SN1D - Technical Attributes
Attributes Table
Impedance: 200Ω
Tolerance (%): ±25%
DC Resistance-Max: 0.26Ω
Operating Temp Range: -55°C to +125°C
Dimension: L  2.2mm x W  1.45mm x H  1.05mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$134.80
USD
Quantity
Unit Price
4,000
$0.0337
8,000
$0.0331
16,000
$0.0326
20,000
$0.0324
60,000+
$0.0314