Manufacturer Part #
BLM21BB201SN1D
BLM Series 0805 200 Ohm 200 mA 0.35 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM21BB201SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM21BB201SN1D - Technical Attributes
Attributes Table
Impedance: | 200Ω |
Tolerance (%): | ±25% |
DC Resistance-Max: | 0.26Ω |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 2.2mm x W 1.45mm x H 1.05mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0245
12,000
$0.0239
16,000
$0.0238
40,000
$0.0233
60,000+
$0.0228
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount