text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18AG601SH1D

BLM Series 0603 600 Ω 500 mA 380 mΩ DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2129
Product Specification Section
Murata BLM18AG601SH1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 500mA
DC Resistance-Max: 380mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$80.40
USD
Quantity
Unit Price
4,000
$0.0201
12,000
$0.0196
20,000
$0.0194
40,000
$0.0191
80,000+
$0.0186