BLM15EG121SN1D in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15EG121SN1D

BLM Series 0402 120 Ohm 1.5 A 95 mDCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Murata BLM15EG121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 1500mA
DC Resistance-Max: 0.095Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
USA:
240,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$360.00
USD
Quantity
Unit Price
10,000
$0.036
20,000
$0.0354
30,000
$0.0351
40,000
$0.0349
50,000+
$0.0342