text.skipToContent text.skipToNavigation

Manufacturer Part #

BLE32PN300SN1L

BLE32 Series 1210 30 Ohm 10 A 1.6 mOhm DCR Chip Power Bead

Product Specification Section
Murata BLE32PN300SN1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 30Ω
Rated Current: 10A
DC Resistance-Max: 1.6MΩ
Case Size: 1210 (3225 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
10,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$232.50
USD
Quantity
Unit Price
1,500
$0.155
3,000
$0.153
4,500
$0.151
7,500+
$0.148