text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ0603Y121CT000

MMZ Series 0201 120 Ohm 200 mA 0.39 Ohm Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MMZ0603Y121CT000 - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 200mA
DC Resistance-Max: 390mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$408.00
USD
Quantity
Unit Price
15,000
$0.0272
30,000
$0.0267
45,000
$0.0265
60,000+
$0.0262
Product Variant Information section