text.skipToContent text.skipToNavigation

Manufacturer Part #

NTP476M16TRD(70)F

NTP Series 47 uF ±20 % 16 V Surface Mount Polymer-Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
NIC Components NTP476M16TRD(70)F - Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
500+
$2.04
Product Variant Information section