text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T106K6.3TRAF

NTC-T Series 10 uF ±10 % 6.3 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2219
Product Specification Section
NIC Components NTC-T106K6.3TRAF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,000
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$143.60
USD
Quantity
Unit Price
2,000
$0.0718
4,000
$0.0706
8,000
$0.0694
10,000
$0.069
30,000+
$0.0667