text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPB68M

TPB Series 68 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic 6TPB68M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 68µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$780.00
USD
Quantity
Web Price
2,000
$0.39
4,000
$0.385
6,000
$0.38
8,000+
$0.37