Manufacturer Part #
6TPB68M
TPB Series 68 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor
Product Specification Section
Panasonic 6TPB68M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 6TPB68M - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 68µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dimension: | L 3.5mm x W 2.8mm x H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
2,000
$0.41
4,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount