text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR18D105PRBB0

Cap 1F 5.4V 0% to 100% (16 X 8 X 18mm) Radial 11.5mm 65°C

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX SCMR18D105PRBB0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.4V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 200mΩ
Operating Temp Range: -40°C to +85°C
Dimension: L  16mm x W  8mm x H  19.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,196.00
USD
Quantity
Unit Price
1
$1.97
25
$1.93
75
$1.91
200
$1.88
500+
$1.83