Manufacturer Part #
KW-5R5C105H-R
KW Series 5.5 V 1 F Ø21.5 x 8.85 mm LS=5 mm Short Lead Coin Super Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Eaton | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Eaton KW-5R5C105H-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton KW-5R5C105H-R - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 5.5V |
Tolerance (%): | -20% to +80% |
ESR (Equivalent Series Resistance): | 30Ω |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 5mm |
Dimension: | H 8.85mm x D 21.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
100
$6.68
200
$6.65
300
$6.63
400
$6.61
500+
$6.57
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 100+ / Web Price: $6.68 / Stock: 0 Qty: 100+$6.68 Stock: 0
- Tray Qty: 100+ / Web Price: $6.68 / Stock: 1,500 Qty: 100+$6.68 Stock: 1,500
- Tray Qty: 100+ / Web Price: $6.68 / Stock: 0 Qty: 100+$6.68 Stock: 0
- Tray Qty: 2,500+ / Web Price: $7.14 / Stock: 0 Qty: 1+$7.14 Stock: 0
- Tray Qty: 100+ / Web Price: $6.68 / Stock: 6,000 Qty: 100+$6.68 Stock: 6,000
Package Qty:
100 per Tray
Mounting Method:
Through Hole