text.skipToContent text.skipToNavigation

Manufacturer Part #

C352S154J40A405

C35 Series 450 V 0.15 uF ±5% LS=10 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code: 2219
Product Specification Section
Surge C352S154J40A405 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage: 450V
Lead Spacing: 10mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,400
USA:
5,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.60
USD
Quantity
Web Price
600
$0.116
1,800
$0.112
3,000
$0.11
12,000
$0.106
18,000+
$0.103