Manufacturer Part #
LLL31MR71A225MA01L
LLL Series 2.2 uF 10 V ±20 % X7R Surface Mount Monolithic Ceramic Capacitor
Product Specification Section
Murata LLL31MR71A225MA01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata LLL31MR71A225MA01L - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dimension: | H 1.15mm x W 3.2mm x L 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.126
6,000
$0.124
9,000
$0.123
15,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount