text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A475MP5NRNC

CL05 Series 4.7 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL05A475MP5NRNC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$76.00
USD
Quantity
Unit Price
10,000
$0.0076
30,000
$0.0074
50,000
$0.0073
100,000
$0.0072
200,000+
$0.007